26 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMH-2606G

DigiKey Part Number
H8MMH-2606G-ND
Manufacturer
Manufacturer Product Number
H8MMH-2606G
Description
DIP CABLE - HDM26H/AE26G/HDM26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1044,32700 Kč443,27 Kč
2542,44960 Kč1 061,24 Kč
5041,50460 Kč2 075,23 Kč
10039,61900 Kč3 961,90 Kč
25035,84612 Kč8 961,53 Kč
50033,01600 Kč16 508,00 Kč
1 00028,29921 Kč28 299,21 Kč
2 50026,41271 Kč66 031,77 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč
Alternate Color
DIP CABLE - HDM26H/AE26M/HDM26H
In-Stock: 0
Unit Price: 53,33000 Kč
Alternate Length
DIP CABLE - HDM26H/AE26G/HDM26H
In-Stock: 0
Unit Price: 65,72000 Kč
DIP CABLE - HDM26H/AE26G/HDM26H
In-Stock: 0
Unit Price: 93,65000 Kč