26 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMH-2606M

DigiKey Part Number
H8MMH-2606M-ND
Manufacturer
Manufacturer Product Number
H8MMH-2606M
Description
DIP CABLE - HDM26H/AE26M/HDM26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1048,46300 Kč484,63 Kč
2545,90160 Kč1 147,54 Kč
5044,83080 Kč2 241,54 Kč
10042,69730 Kč4 269,73 Kč
25037,36048 Kč9 340,12 Kč
50036,29294 Kč18 146,47 Kč
1 00030,95567 Kč30 955,67 Kč
2 50028,82085 Kč72 052,12 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč
Alternate Color
DIP CABLE - HDM26H/AE26G/HDM26H
In-Stock: 0
Unit Price: 51,03000 Kč
Alternate Length
DIP CABLE - HDM26H/AE26M/HDM26H
In-Stock: 0
Unit Price: 84,41000 Kč
DIP CABLE - HDM26H/AE26M/HDM26H
In-Stock: 0
Unit Price: 131,03000 Kč