


H8MMH-2636M | |
|---|---|
DigiKey Part Number | H8MMH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2636M |
Description | DIP CABLE - HDM26H/AE26M/HDM26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 118,91200 Kč | 1 189,12 Kč |
| 25 | 112,61640 Kč | 2 815,41 Kč |
| 50 | 110,00020 Kč | 5 500,01 Kč |
| 100 | 104,76110 Kč | 10 476,11 Kč |
| 250 | 91,66552 Kč | 22 916,38 Kč |
| 500 | 89,04622 Kč | 44 523,11 Kč |
| 1 000 | 75,95124 Kč | 75 951,24 Kč |
| 2 500 | 70,71312 Kč | 176 782,80 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |




