24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H8MMH-2436M

DigiKey Part Number
H8MMH-2436M-ND
Manufacturer
Manufacturer Product Number
H8MMH-2436M
Description
DIP CABLE - HDM24H/AE24M/HDM24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,53000 Kč141,53 Kč
10127,96200 Kč1 279,62 Kč
25120,88960 Kč3 022,24 Kč
50117,94160 Kč5 897,08 Kč
100112,04530 Kč11 204,53 Kč
250100,25116 Kč25 062,79 Kč
50094,35368 Kč47 176,84 Kč
1 00082,55952 Kč82 559,52 Kč
2 50078,43156 Kč196 078,90 Kč
Manufacturers Standard Package
Unit Price without VAT:141,53000 Kč
Unit Price with VAT:171,25130 Kč
Alternate Color
DIP CABLE - HDM24H/AE24G/HDM24H
In-Stock: 0
Unit Price: 100,79000 Kč
Alternate Length
DIP CABLE - HDM24H/AE24M/HDM24H
In-Stock: 0
Unit Price: 65,51000 Kč
DIP CABLE - HDM24H/AE24M/HDM24H
In-Stock: 0
Unit Price: 98,27000 Kč