


H8MMH-2418M | |
|---|---|
DigiKey Part Number | H8MMH-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2418M |
Description | DIP CABLE - HDM24H/AE24M/HDM24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 89,26200 Kč | 892,62 Kč |
| 25 | 84,55480 Kč | 2 113,87 Kč |
| 50 | 82,58520 Kč | 4 129,26 Kč |
| 100 | 78,65220 Kč | 7 865,22 Kč |
| 250 | 68,82052 Kč | 17 205,13 Kč |
| 500 | 66,85470 Kč | 33 427,35 Kč |
| 1 000 | 57,02301 Kč | 57 023,01 Kč |
| 2 500 | 53,09034 Kč | 132 725,85 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |




