24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMH-2406M

DigiKey Part Number
H8MMH-2406M-ND
Manufacturer
Manufacturer Product Number
H8MMH-2406M
Description
DIP CABLE - HDM24H/AE24M/HDM24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1059,55000 Kč595,50 Kč
2556,39240 Kč1 409,81 Kč
5055,08200 Kč2 754,10 Kč
10052,45930 Kč5 245,93 Kč
25045,90164 Kč11 475,41 Kč
50044,59010 Kč22 295,05 Kč
1 00038,03263 Kč38 032,63 Kč
2 50035,40968 Kč88 524,20 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč
Alternate Color
DIP CABLE - HDM24H/AE24G/HDM24H
In-Stock: 0
Unit Price: 57,74000 Kč
Alternate Length
DIP CABLE - HDM24H/AE24M/HDM24H
In-Stock: 0
Unit Price: 98,27000 Kč
DIP CABLE - HDM24H/AE24M/HDM24H
In-Stock: 0
Unit Price: 141,53000 Kč