


H8MMH-2406G | |
|---|---|
DigiKey Part Number | H8MMH-2406G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2406G |
Description | DIP CABLE - HDM24H/AE24G/HDM24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 25 | 49,72320 Kč | 1 243,08 Kč |
| 50 | 48,56420 Kč | 2 428,21 Kč |
| 100 | 46,25020 Kč | 4 625,02 Kč |
| 250 | 40,46904 Kč | 10 117,26 Kč |
| 500 | 39,31288 Kč | 19 656,44 Kč |
| 1 000 | 33,53150 Kč | 33 531,50 Kč |
| 2 500 | 31,21899 Kč | 78 047,48 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |




