


H8MMH-2436G | |
|---|---|
DigiKey Part Number | H8MMH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2436G |
Description | DIP CABLE - HDM24H/AE24G/HDM24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 91,59300 Kč | 915,93 Kč |
| 25 | 86,74680 Kč | 2 168,67 Kč |
| 50 | 84,72700 Kč | 4 236,35 Kč |
| 100 | 80,69110 Kč | 8 069,11 Kč |
| 250 | 70,60536 Kč | 17 651,34 Kč |
| 500 | 68,58786 Kč | 34 293,93 Kč |
| 1 000 | 58,50148 Kč | 58 501,48 Kč |
| 2 500 | 54,46688 Kč | 136 167,20 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |




