


H8MMH-1606M | |
|---|---|
DigiKey Part Number | H8MMH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-1606M |
Description | DIP CABLE - HDM16H/AE16M/HDM16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 25 | 29,99360 Kč | 749,84 Kč |
| 50 | 29,33000 Kč | 1 466,50 Kč |
| 100 | 27,99450 Kč | 2 799,45 Kč |
| 250 | 25,32948 Kč | 6 332,37 Kč |
| 500 | 23,32962 Kč | 11 664,81 Kč |
| 1 000 | 19,99661 Kč | 19 996,61 Kč |
| 2 500 | 18,66361 Kč | 46 659,02 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




