16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H8MMH-1636M

DigiKey Part Number
H8MMH-1636M-ND
Manufacturer
Manufacturer Product Number
H8MMH-1636M
Description
DIP CABLE - HDM16H/AE16M/HDM16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1073,72400 Kč737,24 Kč
2569,83080 Kč1 745,77 Kč
5068,21000 Kč3 410,50 Kč
10064,96150 Kč6 496,15 Kč
25056,84160 Kč14 210,40 Kč
50055,21802 Kč27 609,01 Kč
1 00047,09746 Kč47 097,46 Kč
2 50043,84945 Kč109 623,62 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč
Alternate Color
DIP CABLE - HDM16H/AE16G/HDM16H
In-Stock: 0
Unit Price: 57,95000 Kč
Alternate Length
DIP CABLE - HDM16H/AE16M/HDM16H
In-Stock: 0
Unit Price: 35,91000 Kč
DIP CABLE - HDM16H/AE16M/HDM16H
In-Stock: 0
Unit Price: 56,69000 Kč