16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown Assmann

H8MMH-1618M

DigiKey Part Number
H8MMH-1618M-ND
Manufacturer
Manufacturer Product Number
H8MMH-1618M
Description
DIP CABLE - HDM16H/AE16M/HDM16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1049,32400 Kč493,24 Kč
2547,22880 Kč1 180,72 Kč
5046,17880 Kč2 308,94 Kč
10044,08110 Kč4 408,11 Kč
25039,88360 Kč9 970,90 Kč
50036,73474 Kč18 367,37 Kč
1 00031,48692 Kč31 486,92 Kč
2 50029,38771 Kč73 469,27 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč
Alternate Color
DIP CABLE - HDM16H/AE16G/HDM16H
In-Stock: 0
Unit Price: 44,10000 Kč
Alternate Length
DIP CABLE - HDM16H/AE16M/HDM16H
In-Stock: 0
Unit Price: 35,91000 Kč
DIP CABLE - HDM16H/AE16M/HDM16H
In-Stock: 0
Unit Price: 81,26000 Kč