


H8MMH-1606G | |
|---|---|
DigiKey Part Number | H8MMH-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-1606G |
Description | DIP CABLE - HDM16H/AE16G/HDM16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 25 | 26,49960 Kč | 662,49 Kč |
| 50 | 25,91160 Kč | 1 295,58 Kč |
| 100 | 24,73350 Kč | 2 473,35 Kč |
| 250 | 22,37716 Kč | 5 594,29 Kč |
| 500 | 20,61038 Kč | 10 305,19 Kč |
| 1 000 | 17,66604 Kč | 17 666,04 Kč |
| 2 500 | 16,48838 Kč | 41 220,95 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




