


H8MMH-1018M | |
|---|---|
DigiKey Part Number | H8MMH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-1018M |
Description | DIP CABLE - HDM10H/AE10M/HDM10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 50,34500 Kč | 503,45 Kč |
| 25 | 47,67560 Kč | 1 191,89 Kč |
| 50 | 46,57040 Kč | 2 328,52 Kč |
| 100 | 44,35130 Kč | 4 435,13 Kč |
| 250 | 38,80792 Kč | 9 701,98 Kč |
| 500 | 37,69882 Kč | 18 849,41 Kč |
| 1 000 | 32,15501 Kč | 32 155,01 Kč |
| 2 500 | 29,93732 Kč | 74 843,30 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |




