10 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMH-1006M

DigiKey Part Number
H8MMH-1006M-ND
Manufacturer
Manufacturer Product Number
H8MMH-1006M
Description
DIP CABLE - HDM10H/AE10M/HDM10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,13000 Kč47,13 Kč
1040,93900 Kč409,39 Kč
2539,19160 Kč979,79 Kč
5038,31980 Kč1 915,99 Kč
10036,57850 Kč3 657,85 Kč
25033,09516 Kč8 273,79 Kč
50030,48240 Kč15 241,20 Kč
1 00026,12777 Kč26 127,77 Kč
2 50024,38592 Kč60 964,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,13000 Kč
Unit Price with VAT:57,02730 Kč
Alternate Color
DIP CABLE - HDM10H/AE10G/HDM10H
In-Stock: 0
Unit Price: 44,42000 Kč
Alternate Length
DIP CABLE - HDM10H/AE10M/HDM10H
In-Stock: 0
Unit Price: 55,48000 Kč
DIP CABLE - HDM10H/AE10M/HDM10H
In-Stock: 0
Unit Price: 73,20000 Kč
Assembly Component