


H8MMH-1006G | |
|---|---|
DigiKey Part Number | H8MMH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-1006G |
Description | DIP CABLE - HDM10H/AE10G/HDM10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 38,68700 Kč | 386,87 Kč |
| 25 | 37,03920 Kč | 925,98 Kč |
| 50 | 36,21760 Kč | 1 810,88 Kč |
| 100 | 34,57220 Kč | 3 457,22 Kč |
| 250 | 31,27908 Kč | 7 819,77 Kč |
| 500 | 28,80938 Kč | 14 404,69 Kč |
| 1 000 | 24,69395 Kč | 24 693,95 Kč |
| 2 500 | 23,04766 Kč | 57 619,15 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |




