


H8MMH-1018G | |
|---|---|
DigiKey Part Number | H8MMH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-1018G |
Description | DIP CABLE - HDM10H/AE10G/HDM10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 45,38200 Kč | 453,82 Kč |
| 25 | 43,44600 Kč | 1 086,15 Kč |
| 50 | 42,47840 Kč | 2 123,92 Kč |
| 100 | 40,54730 Kč | 4 054,73 Kč |
| 250 | 36,68564 Kč | 9 171,41 Kč |
| 500 | 33,78966 Kč | 16 894,83 Kč |
| 1 000 | 28,96245 Kč | 28 962,45 Kč |
| 2 500 | 27,03173 Kč | 67 579,32 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |




