10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H8MMH-1036M

DigiKey Part Number
H8MMH-1036M-ND
Manufacturer
Manufacturer Product Number
H8MMH-1036M
Description
DIP CABLE - HDM10H/AE10M/HDM10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,20000 Kč73,20 Kč
1066,52900 Kč665,29 Kč
2563,01680 Kč1 575,42 Kč
5061,55300 Kč3 077,65 Kč
10058,62270 Kč5 862,27 Kč
25051,29536 Kč12 823,84 Kč
50049,83004 Kč24 915,02 Kč
1 00042,50184 Kč42 501,84 Kč
2 50039,57081 Kč98 927,03 Kč
Manufacturers Standard Package
Unit Price without VAT:73,20000 Kč
Unit Price with VAT:88,57200 Kč
Alternate Color
DIP CABLE - HDM10H/AE10G/HDM10H
In-Stock: 0
Unit Price: 59,02000 Kč
Alternate Length
DIP CABLE - HDM10H/AE10M/HDM10H
In-Stock: 0
Unit Price: 47,13000 Kč
DIP CABLE - HDM10H/AE10M/HDM10H
In-Stock: 0
Unit Price: 55,48000 Kč
Assembly Component