


H6MMH-1418M | |
|---|---|
DigiKey Part Number | H6MMH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1418M |
Description | DIP CABLE - HDM14H/AE14M/HDM14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 25 | 36,99000 Kč | 924,75 Kč |
| 50 | 34,78520 Kč | 1 739,26 Kč |
| 100 | 32,71070 Kč | 3 271,07 Kč |
| 250 | 30,15732 Kč | 7 539,33 Kč |
| 500 | 28,36032 Kč | 14 180,16 Kč |
| 1 000 | 26,67103 Kč | 26 671,03 Kč |
| 2 500 | 25,20390 Kč | 63 009,75 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |




