14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6MMH-1406M

DigiKey Part Number
H6MMH-1406M-ND
Manufacturer
Manufacturer Product Number
H6MMH-1406M
Description
DIP CABLE - HDM14H/AE14M/HDM14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,90100 Kč299,01 Kč
2528,63280 Kč715,82 Kč
5027,99880 Kč1 399,94 Kč
10026,72630 Kč2 672,63 Kč
25024,18044 Kč6 045,11 Kč
50022,27132 Kč11 135,66 Kč
1 00019,08970 Kč19 089,70 Kč
2 50017,81706 Kč44 542,65 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč
Alternate Color
DIP CABLE - HDM14H/AE14G/HDM14H
In-Stock: 0
Unit Price: 29,40000 Kč
Alternate Length
DIP CABLE - HDM14H/AE14M/HDM14H
In-Stock: 0
Unit Price: 49,35000 Kč
DIP CABLE - HDM14H/AE14M/HDM14H
In-Stock: 0
Unit Price: 79,58000 Kč
Assembly Component