14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6MMH-1406G

DigiKey Part Number
H6MMH-1406G-ND
Manufacturer
Manufacturer Product Number
H6MMH-1406G
Description
DIP CABLE - HDM14H/AE14G/HDM14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1025,63900 Kč256,39 Kč
2524,55920 Kč613,98 Kč
5024,00920 Kč1 200,46 Kč
10022,91930 Kč2 291,93 Kč
25020,73680 Kč5 184,20 Kč
50019,09978 Kč9 549,89 Kč
1 00016,37109 Kč16 371,09 Kč
2 50015,27966 Kč38 199,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč
Alternate Color
DIP CABLE - HDM14H/AE14M/HDM14H
In-Stock: 0
Unit Price: 34,44000 Kč
Alternate Length
DIP CABLE - HDM14H/AE14G/HDM14H
In-Stock: 0
Unit Price: 40,32000 Kč
DIP CABLE - HDM14H/AE14G/HDM14H
In-Stock: 0
Unit Price: 56,48000 Kč
Assembly Component