


H6MMH-1418G | |
|---|---|
DigiKey Part Number | H6MMH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1418G |
Description | DIP CABLE - HDM14H/AE14G/HDM14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 25 | 33,58840 Kč | 839,71 Kč |
| 50 | 32,84080 Kč | 1 642,04 Kč |
| 100 | 31,34790 Kč | 3 134,79 Kč |
| 250 | 28,36156 Kč | 7 090,39 Kč |
| 500 | 26,12278 Kč | 13 061,39 Kč |
| 1 000 | 22,39080 Kč | 22 390,80 Kč |
| 2 500 | 20,89813 Kč | 52 245,32 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |




