


H6MMH-1436M | |
|---|---|
DigiKey Part Number | H6MMH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1436M |
Description | DIP CABLE - HDM14H/AE14M/HDM14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 72,23300 Kč | 722,33 Kč |
| 25 | 68,42000 Kč | 1 710,50 Kč |
| 50 | 66,82400 Kč | 3 341,20 Kč |
| 100 | 63,64280 Kč | 6 364,28 Kč |
| 250 | 55,68836 Kč | 13 922,09 Kč |
| 500 | 54,09714 Kč | 27 048,57 Kč |
| 1 000 | 46,14185 Kč | 46 141,85 Kč |
| 2 500 | 42,95964 Kč | 107 399,10 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |




