10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3WWH-1006G

DigiKey Part Number
H3WWH-1006G-ND
Manufacturer
Manufacturer Product Number
H3WWH-1006G
Description
IDC CBL - HHPL10H/AE10G/HHPL10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
10116,79100 Kč1 167,91 Kč
25110,32360 Kč2 758,09 Kč
50107,63160 Kč5 381,58 Kč
100102,25190 Kč10 225,19 Kč
25091,48744 Kč22 871,86 Kč
50086,10608 Kč43 053,04 Kč
1 00075,34292 Kč75 342,92 Kč
2 50071,57572 Kč178 939,30 Kč
Manufacturers Standard Package
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč
Alternate Color
IDC CBL - HHPL10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 131,45000 Kč
Alternate Length
IDC CBL - HHPL10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 146,36000 Kč
IDC CBL - HHPL10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 136,07000 Kč