


H3WWH-1018G | |
|---|---|
DigiKey Part Number | H3WWH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-1018G |
Description | IDC CBL - HHPL10H/AE10G/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 123,00600 Kč | 1 230,06 Kč |
| 25 | 116,19440 Kč | 2 904,86 Kč |
| 50 | 113,36400 Kč | 5 668,20 Kč |
| 100 | 107,69450 Kč | 10 769,45 Kč |
| 250 | 96,35900 Kč | 24 089,75 Kč |
| 500 | 90,69036 Kč | 45 345,18 Kč |
| 1 000 | 79,35417 Kč | 79 354,17 Kč |
| 2 500 | 75,38643 Kč | 188 466,08 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |




