10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown

H3WWH-1036G

DigiKey Part Number
H3WWH-1036G-ND
Manufacturer
Manufacturer Product Number
H3WWH-1036G
Description
IDC CBL - HHPL10H/AE10G/HHPL10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
10132,32900 Kč1 323,29 Kč
25125,00520 Kč3 125,13 Kč
50121,95640 Kč6 097,82 Kč
100115,86070 Kč11 586,07 Kč
250103,66460 Kč25 916,15 Kč
50097,56636 Kč48 783,18 Kč
1 00085,37073 Kč85 370,73 Kč
2 50081,10217 Kč202 755,42 Kč
Manufacturers Standard Package
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč
Alternate Color
IDC CBL - HHPL10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 160,21000 Kč
Alternate Length
IDC CBL - HHPL10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 129,14000 Kč
IDC CBL - HHPL10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 136,07000 Kč