


H3WWH-1006M | |
|---|---|
DigiKey Part Number | H3WWH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-1006M |
Description | IDC CBL - HHPL10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 118,87000 Kč | 1 188,70 Kč |
| 25 | 112,29720 Kč | 2 807,43 Kč |
| 50 | 109,55920 Kč | 5 477,96 Kč |
| 100 | 104,07870 Kč | 10 407,87 Kč |
| 250 | 93,12360 Kč | 23 280,90 Kč |
| 500 | 87,64608 Kč | 43 823,04 Kč |
| 1 000 | 76,69016 Kč | 76 690,16 Kč |
| 2 500 | 72,85567 Kč | 182 139,18 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |




