40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown

H3KKH-4036G

DigiKey Part Number
H3KKH-4036G-ND
Manufacturer
Manufacturer Product Number
H3KKH-4036G
Description
IDC CBL - HHPK40H/AE40G/HHPK40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,34000 Kč213,34 Kč
10191,94300 Kč1 919,43 Kč
25180,81800 Kč4 520,45 Kč
50176,18580 Kč8 809,29 Kč
100171,54740 Kč17 154,74 Kč
250153,00236 Kč38 250,59 Kč
500143,72922 Kč71 864,61 Kč
1 000127,03811 Kč127 038,11 Kč
Manufacturers Standard Package
Unit Price without VAT:213,34000 Kč
Unit Price with VAT:258,14140 Kč
Alternate Color
IDC CBL - HHPK40H/AE40M/HHPK40H
In-Stock: 0
Unit Price: 254,50000 Kč
Alternate Length
IDC CBL - HHPK40H/AE40G/HHPK40H
In-Stock: 0
Unit Price: 153,92000 Kč
IDC CBL - HHPK40H/AE40G/HHPK40H
In-Stock: 0
Unit Price: 173,86000 Kč