


H3KKH-4006G | |
|---|---|
DigiKey Part Number | H3KKH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-4006G |
Description | IDC CBL - HHPK40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 25 | 131,46440 Kč | 3 286,61 Kč |
| 50 | 128,25580 Kč | 6 412,79 Kč |
| 100 | 121,84090 Kč | 12 184,09 Kč |
| 250 | 109,01572 Kč | 27 253,93 Kč |
| 500 | 102,60336 Kč | 51 301,68 Kč |
| 1 000 | 89,77779 Kč | 89 777,79 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |




