


H3KKH-4006M | |
|---|---|
DigiKey Part Number | H3KKH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-4006M |
Description | IDC CBL - HHPK40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 147,46900 Kč | 1 474,69 Kč |
| 25 | 139,31760 Kč | 3 482,94 Kč |
| 50 | 135,91580 Kč | 6 795,79 Kč |
| 100 | 129,12090 Kč | 12 912,09 Kč |
| 250 | 115,52932 Kč | 28 882,33 Kč |
| 500 | 108,73352 Kč | 54 366,76 Kč |
| 1 000 | 95,14173 Kč | 95 141,73 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |




