


H3KKH-4036M | |
|---|---|
DigiKey Part Number | H3KKH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-4036M |
Description | IDC CBL - HHPK40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,50000 Kč | 254,50 Kč |
| 10 | 225,64500 Kč | 2 256,45 Kč |
| 25 | 216,96800 Kč | 5 424,20 Kč |
| 50 | 208,29180 Kč | 10 414,59 Kč |
| 100 | 196,71770 Kč | 19 671,77 Kč |
| 250 | 179,36072 Kč | 44 840,18 Kč |
| 500 | 167,78914 Kč | 83 894,57 Kč |
| 1 000 | 153,90316 Kč | 153 903,16 Kč |
| Unit Price without VAT: | 254,50000 Kč |
|---|---|
| Unit Price with VAT: | 307,94500 Kč |




