


H3KKH-4018G | |
|---|---|
DigiKey Part Number | H3KKH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-4018G |
Description | IDC CBL - HHPK40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 156,43500 Kč | 1 564,35 Kč |
| 25 | 147,35560 Kč | 3 683,89 Kč |
| 50 | 143,58020 Kč | 7 179,01 Kč |
| 100 | 139,80050 Kč | 13 980,05 Kč |
| 250 | 124,68696 Kč | 31 171,74 Kč |
| 500 | 117,12978 Kč | 58 564,89 Kč |
| 1 000 | 103,52770 Kč | 103 527,70 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |




