


H3KKH-2436M | |
|---|---|
DigiKey Part Number | H3KKH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-2436M |
Description | IDC CBL - HHPK24H/AE24M/HHPK24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,23000 Kč | 241,23 Kč |
| 10 | 217,17300 Kč | 2 171,73 Kč |
| 25 | 204,58080 Kč | 5 114,52 Kč |
| 50 | 199,33500 Kč | 9 966,75 Kč |
| 100 | 194,08730 Kč | 19 408,73 Kč |
| 250 | 173,10508 Kč | 43 276,27 Kč |
| 500 | 162,61420 Kč | 81 307,10 Kč |
| 1 000 | 143,72982 Kč | 143 729,82 Kč |
| Unit Price without VAT: | 241,23000 Kč |
|---|---|
| Unit Price with VAT: | 291,88830 Kč |




