


H3KKH-2418M | |
|---|---|
DigiKey Part Number | H3KKH-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-2418M |
Description | IDC CBL - HHPK24H/AE24M/HHPK24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,98000 Kč | 195,98 Kč |
| 10 | 176,39900 Kč | 1 763,99 Kč |
| 25 | 166,17720 Kč | 4 154,43 Kč |
| 50 | 161,91660 Kč | 8 095,83 Kč |
| 100 | 157,65400 Kč | 15 765,40 Kč |
| 250 | 140,61064 Kč | 35 152,66 Kč |
| 500 | 132,08876 Kč | 66 044,38 Kč |
| 1 000 | 116,74962 Kč | 116 749,62 Kč |
| Unit Price without VAT: | 195,98000 Kč |
|---|---|
| Unit Price with VAT: | 237,13580 Kč |




