


H3KKH-2418G | |
|---|---|
DigiKey Part Number | H3KKH-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-2418G |
Description | IDC CBL - HHPK24H/AE24G/HHPK24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,50000 Kč | 174,50 Kč |
| 10 | 157,07500 Kč | 1 570,75 Kč |
| 25 | 147,97320 Kč | 3 699,33 Kč |
| 50 | 144,17560 Kč | 7 208,78 Kč |
| 100 | 140,38460 Kč | 14 038,46 Kč |
| 250 | 125,20708 Kč | 31 301,77 Kč |
| 500 | 117,61856 Kč | 58 809,28 Kč |
| 1 000 | 103,95964 Kč | 103 959,64 Kč |
| Unit Price without VAT: | 174,50000 Kč |
|---|---|
| Unit Price with VAT: | 211,14500 Kč |




