H3KKH-24 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3KKH-24 G
Part Number Breakdown

H3KKH-2436G

DigiKey Part Number
H3KKH-2436G-ND
Manufacturer
Manufacturer Product Number
H3KKH-2436G
Description
IDC CBL - HHPK24H/AE24G/HHPK24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,29000 Kč198,29 Kč
10178,52500 Kč1 785,25 Kč
25168,17280 Kč4 204,32 Kč
50163,85740 Kč8 192,87 Kč
100159,54640 Kč15 954,64 Kč
250142,29716 Kč35 574,29 Kč
500133,67340 Kč66 836,70 Kč
1 000118,15007 Kč118 150,07 Kč
Manufacturers Standard Package
Unit Price without VAT:198,29000 Kč
Unit Price with VAT:239,93090 Kč
Alternate Color
IDC CBL - HHPK24H/AE24M/HHPK24H
In-Stock: 0
Unit Price: 241,23000 Kč
Alternate Length
IDC CBL - HHPK24H/AE24G/HHPK24H
In-Stock: 0
Unit Price: 165,45000 Kč
IDC CBL - HHPK24H/AE24G/HHPK24H
In-Stock: 0
Unit Price: 174,50000 Kč