


H3KKH-2406M | |
|---|---|
DigiKey Part Number | H3KKH-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-2406M |
Description | IDC CBL - HHPK24H/AE24M/HHPK24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,03000 Kč | 173,03 Kč |
| 10 | 156,44400 Kč | 1 564,44 Kč |
| 25 | 147,77960 Kč | 3 694,49 Kč |
| 50 | 144,17980 Kč | 7 208,99 Kč |
| 100 | 136,97020 Kč | 13 697,02 Kč |
| 250 | 122,55224 Kč | 30 638,06 Kč |
| 500 | 115,34306 Kč | 57 671,53 Kč |
| 1 000 | 100,92528 Kč | 100 925,28 Kč |
| Unit Price without VAT: | 173,03000 Kč |
|---|---|
| Unit Price with VAT: | 209,36630 Kč |




