


H3DKH-2636M | |
|---|---|
DigiKey Part Number | H3DKH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-2636M |
Description | IDC CBL - HHKR26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 147,34300 Kč | 1 473,43 Kč |
| 25 | 139,20000 Kč | 3 480,00 Kč |
| 50 | 135,80660 Kč | 6 790,33 Kč |
| 100 | 129,01800 Kč | 12 901,80 Kč |
| 250 | 115,43776 Kč | 28 859,44 Kč |
| 500 | 108,64702 Kč | 54 323,51 Kč |
| 1 000 | 95,06614 Kč | 95 066,14 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |




