


H3DKH-2618M | |
|---|---|
DigiKey Part Number | H3DKH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-2618M |
Description | IDC CBL - HHKR26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 111,87700 Kč | 1 118,77 Kč |
| 25 | 105,96440 Kč | 2 649,11 Kč |
| 50 | 103,49920 Kč | 5 174,96 Kč |
| 100 | 98,57090 Kč | 9 857,09 Kč |
| 250 | 86,24972 Kč | 21 562,43 Kč |
| 500 | 83,78580 Kč | 41 892,90 Kč |
| 1 000 | 71,46417 Kč | 71 464,17 Kč |
| 2 500 | 66,53561 Kč | 166 339,03 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |




