


H3DKH-2606M | |
|---|---|
DigiKey Part Number | H3DKH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-2606M |
Description | IDC CBL - HHKR26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 83,69800 Kč | 836,98 Kč |
| 25 | 79,28000 Kč | 1 982,00 Kč |
| 50 | 77,43220 Kč | 3 871,61 Kč |
| 100 | 73,74710 Kč | 7 374,71 Kč |
| 250 | 64,52768 Kč | 16 131,92 Kč |
| 500 | 62,68406 Kč | 31 342,03 Kč |
| 1 000 | 53,46595 Kč | 53 465,95 Kč |
| 2 500 | 49,77862 Kč | 124 446,55 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |




