


H3DKH-2636G | |
|---|---|
DigiKey Part Number | H3DKH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-2636G |
Description | IDC CBL - HHKR26H/AE26G/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 10 | 120,34000 Kč | 1 203,40 Kč |
| 25 | 113,96880 Kč | 2 849,22 Kč |
| 50 | 111,31880 Kč | 5 565,94 Kč |
| 100 | 106,01680 Kč | 10 601,68 Kč |
| 250 | 92,76496 Kč | 23 191,24 Kč |
| 500 | 90,11460 Kč | 45 057,30 Kč |
| 1 000 | 76,86255 Kč | 76 862,55 Kč |
| 2 500 | 71,56177 Kč | 178 904,42 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |




