


H3CWH-3418G | |
|---|---|
DigiKey Part Number | H3CWH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3418G |
Description | IDC CBL - HHKC34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 118,36600 Kč | 1 183,66 Kč |
| 25 | 111,82680 Kč | 2 795,67 Kč |
| 50 | 109,10140 Kč | 5 455,07 Kč |
| 100 | 103,64400 Kč | 10 364,40 Kč |
| 250 | 92,73472 Kč | 23 183,68 Kč |
| 500 | 87,27986 Kč | 43 639,93 Kč |
| 1 000 | 76,36994 Kč | 76 369,94 Kč |
| 2 500 | 72,55136 Kč | 181 378,40 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |




