34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3CWH-3436G

DigiKey Part Number
H3CWH-3436G-ND
Manufacturer
Manufacturer Product Number
H3CWH-3436G
Description
IDC CBL - HHKC34H/AE34G/HHPL34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
10150,09400 Kč1 500,94 Kč
25141,78680 Kč3 544,67 Kč
50138,33060 Kč6 916,53 Kč
100131,41390 Kč13 141,39 Kč
250117,58040 Kč29 395,10 Kč
500110,66408 Kč55 332,04 Kč
1 00096,83102 Kč96 831,02 Kč
Manufacturers Standard Package
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč
Alternate Color
IDC CBL - HHKC34H/AE34M/HHPL34H
In-Stock: 0
Unit Price: 203,89000 Kč
Alternate Length
IDC CBL - HHKC34H/AE34G/HHPL34H
In-Stock: 0
Unit Price: 111,92000 Kč
IDC CBL - HHKC34H/AE34G/HHPL34H
In-Stock: 0
Unit Price: 130,82000 Kč
Assembly Component