


H3CWH-3406G | |
|---|---|
DigiKey Part Number | H3CWH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3406G |
Description | IDC CBL - HHKC34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 101,71400 Kč | 1 017,14 Kč |
| 25 | 96,33040 Kč | 2 408,26 Kč |
| 50 | 94,09200 Kč | 4 704,60 Kč |
| 100 | 89,61320 Kč | 8 961,32 Kč |
| 250 | 78,41072 Kč | 19 602,68 Kč |
| 500 | 76,17066 Kč | 38 085,33 Kč |
| 1 000 | 64,96907 Kč | 64 969,07 Kč |
| 2 500 | 60,48852 Kč | 151 221,30 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |




