


H3CWH-3418M | |
|---|---|
DigiKey Part Number | H3CWH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3418M |
Description | IDC CBL - HHKC34H/AE34M/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 139,49000 Kč | 1 394,90 Kč |
| 25 | 131,78360 Kč | 3 294,59 Kč |
| 50 | 128,57080 Kč | 6 428,54 Kč |
| 100 | 122,14120 Kč | 12 214,12 Kč |
| 250 | 109,28368 Kč | 27 320,92 Kč |
| 500 | 102,85492 Kč | 51 427,46 Kč |
| 1 000 | 89,99806 Kč | 89 998,06 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |




