


H3CKH-6036G | |
|---|---|
DigiKey Part Number | H3CKH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-6036G |
Description | IDC CBL - HHKC60H/AE60G/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 207,42500 Kč | 2 074,25 Kč |
| 25 | 199,45160 Kč | 4 986,29 Kč |
| 50 | 191,46940 Kč | 9 573,47 Kč |
| 100 | 180,83360 Kč | 18 083,36 Kč |
| 250 | 164,87780 Kč | 41 219,45 Kč |
| 500 | 154,24032 Kč | 77 120,16 Kč |
| 1 000 | 141,47549 Kč | 141 475,49 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |




