H3CKH-60 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3CKH-60 G
Part Number Breakdown

H3CKH-6018G

DigiKey Part Number
H3CKH-6018G-ND
Manufacturer
Manufacturer Product Number
H3CKH-6018G
Description
IDC CBL - HHKC60H/AE60G/HHPK60H
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
10164,22400 Kč1 642,24 Kč
25154,70840 Kč3 867,71 Kč
50150,73840 Kč7 536,92 Kč
100146,77230 Kč14 677,23 Kč
250130,90572 Kč32 726,43 Kč
500122,97240 Kč61 486,20 Kč
1 000108,69156 Kč108 691,56 Kč
Manufacturers Standard Package
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč
Alternate Color
IDC CBL - HHKC60H/AE60M/HHPK60H
In-Stock: 0
Unit Price: 232,25000 Kč
Alternate Length
IDC CBL - HHKC60H/AE60G/HHPK60H
In-Stock: 0
Unit Price: 147,06000 Kč
IDC CBL - HHKC60H/AE60G/HHPK60H
In-Stock: 0
Unit Price: 233,92000 Kč