H3CKH-60 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3CKH-60 G
Part Number Breakdown

H3CKH-6006G

DigiKey Part Number
H3CKH-6006G-ND
Manufacturer
Manufacturer Product Number
H3CKH-6006G
Description
IDC CBL - HHKC60H/AE60G/HHPK60H
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,06000 Kč147,06 Kč
10133,04100 Kč1 330,41 Kč
25125,68840 Kč3 142,21 Kč
50122,62620 Kč6 131,31 Kč
100116,49590 Kč11 649,59 Kč
250104,23248 Kč26 058,12 Kč
50098,10096 Kč49 050,48 Kč
1 00085,83856 Kč85 838,56 Kč
2 50081,54653 Kč203 866,33 Kč
Manufacturers Standard Package
Unit Price without VAT:147,06000 Kč
Unit Price with VAT:177,94260 Kč
Alternate Color
IDC CBL - HHKC60H/AE60M/HHPK60H
In-Stock: 0
Unit Price: 164,56000 Kč
Alternate Length
IDC CBL - HHKC60H/AE60G/HHPK60H
In-Stock: 0
Unit Price: 182,47000 Kč
IDC CBL - HHKC60H/AE60G/HHPK60H
In-Stock: 0
Unit Price: 233,92000 Kč