


H3CKH-6006M | |
|---|---|
DigiKey Part Number | H3CKH-6006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-6006M |
Description | IDC CBL - HHKC60H/AE60M/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,56000 Kč | 164,56 Kč |
| 10 | 148,70500 Kč | 1 487,05 Kč |
| 25 | 140,47760 Kč | 3 511,94 Kč |
| 50 | 137,05300 Kč | 6 852,65 Kč |
| 100 | 130,20210 Kč | 13 020,21 Kč |
| 250 | 116,49552 Kč | 29 123,88 Kč |
| 500 | 109,64328 Kč | 54 821,64 Kč |
| 1 000 | 95,93777 Kč | 95 937,77 Kč |
| Unit Price without VAT: | 164,56000 Kč |
|---|---|
| Unit Price with VAT: | 199,11760 Kč |




