


H3CKH-6036M | |
---|---|
DigiKey Part Number | H3CKH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-6036M |
Description | IDC CBL - HHKC60H/AE60M/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 329,32000 Kč | 329,32 Kč |
10 | 291,82800 Kč | 2 918,28 Kč |
25 | 280,60520 Kč | 7 015,13 Kč |
50 | 269,38180 Kč | 13 469,09 Kč |
100 | 254,41550 Kč | 25 441,55 Kč |
250 | 231,96704 Kč | 57 991,76 Kč |
500 | 217,00152 Kč | 108 500,76 Kč |
1 000 | 199,04273 Kč | 199 042,73 Kč |
Unit Price without VAT: | 329,32000 Kč |
---|---|
Unit Price with VAT: | 398,47720 Kč |


