26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3CCS-2618G

DigiKey Part Number
H3CCS-2618G-ND
Manufacturer
Manufacturer Product Number
H3CCS-2618G
Description
IDC CBL - HHKC26S/AE26G/HHKC26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
26
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1037,31300 Kč373,13 Kč
2534,39480 Kč859,87 Kč
5032,34540 Kč1 617,27 Kč
10030,41350 Kč3 041,35 Kč
25028,03988 Kč7 009,97 Kč
50026,36844 Kč13 184,22 Kč
1 00024,79780 Kč24 797,80 Kč
2 50023,27469 Kč58 186,72 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč
Alternate Color
IDC CBL - HHKC26S/AE26M/HHKC26S
In-Stock: 0
Unit Price: 65,72000 Kč
Alternate Length
IDC CBL - HHKC26S/AE26G/HHKC26S
In-Stock: 0
Unit Price: 70,13000 Kč
IDC CBL - HHKC26S/AE26G/HHKC26S
In-Stock: 0
Unit Price: 30,66000 Kč
Assembly Component